ECC43DKUI

Heilind Number:SULECC43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKUI

Detailed Description

Introducing the ECC43DKUI, a cutting-edge Board To Board PCB Connector designed for high-performance electronic systems. This female connector, with two rows and a threaded mount type, is engineered for secure and reliable connections. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The Cantilever contact type and Right Angle orientation further enhance its versatility. Boasting 86 positions and a tail length of 6.35mm, it accommodates complex circuitry with ease. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The ECC43DKUI, with its Matte Tin termination plating, guarantees long-term performance. Trust in this connector for seamless and robust PCB connectivity in aerospace, automotive, and industrial systems.