| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DKUS |
ECC43DKUS
| Heilind Number: | SULECC43DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC43DKUS, a high-performance female board-to-board PCB connector designed for precision applications. With two rows and 86 positions, this connector offers seamless connectivity on PCBs. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. The termination method of Thru Hole with gold-plated contacts guarantees excellent signal conductivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for diverse electronic systems. The right-angle orientation and side hole mount type facilitate easy installation. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet efficient. Trust in ECC43DKUS for secure and efficient board-to-board connections in your projects.

