ECC43DKUT

Heilind Number:SULECC43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DKUT

Detailed Description

Introducing the ECC43DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity in various environments. The two-row design, threaded mount type, and thru-hole termination method offer secure and stable installation on PCBs. The 86 gold-plated contacts, with a pitch of 2.54mm, guarantee excellent signal transmission and conductivity, rated up to 700VAC and 3A. The cantilever contact type and right-angle orientation further enhance versatility. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust the ECC43DKUT for superior performance and durability in your connectivity solutions.