ECC43DPBH

Heilind Number:SULECC43DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPBH

Detailed Description

Introducing the ECC43DPBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows with a total of 86 positions on a 2.54 mm pitch, it offers ample connectivity options. The contact points, made of durable phosphor bronze and plated with gold for enhanced conductivity, guarantee signal integrity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its right-angle orientation, compact size (14.22 mm height, 10.16 mm width), and tail length of 2.54 mm make it versatile for various PCB layouts. Meeting stringent quality standards, the ECC43DPBH is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.