ECC43DPBI

Heilind Number:SULECC43DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPBI

Detailed Description

ECC43DPBI offers a reliable and durable solution for your PCB connectivity needs. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector ensures secure power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it allows for efficient signal transfer. The termination method of threaded thru-hole mounting guarantees stability on the PCB. Constructed with high-quality materials like PBT and phosphor bronze, with gold plating on the contacts, it ensures excellent conductivity and corrosion resistance. The double-point contact design enhances connectivity. With 86 positions and a tail length of 2.54mm, it accommodates various connection requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. This connector, with a compact height of 14.22mm and width of 10.16mm, is ideal for space-restricted applications in hi-rel industries. Trust in the ECC43DPBI for efficient and dependable board-to-board and card edge connections.