ECC43DPBN

Heilind Number:SULECC43DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPBN

Detailed Description

The ECC43DPBN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a sleek right-angle orientation and a female gender, this connector offers easy and secure installations. Featuring two rows with a total of 86 positions, it allows for multiple connections in a compact space. The termination method of Thru Hole with Matte Tin plating ensures durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Made of PBT and Phosphor Bronze with gold contact plating, this connector guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for various applications. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC43DPBN is a dependable choice for seamless PCB connections.