ECC43DPDH

Heilind Number:SULECC43DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPDH

Detailed Description

Introducing the ECC43DPDH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a double-point contact design with gold plating, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and straight orientation, it is perfect for compact PCB layouts. The ECC43DPDH offers 86 positions, each capable of handling up to 3A of current at 700VAC. Its clearance hole mount and thru-hole termination method simplify installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 15.49mm in height and 10.16mm in width make it ideal for space-constrained applications. Trust the ECC43DPDH for efficient and durable board-to-board connections in your electronic designs.