ECC43DPDI

Heilind Number:SULECC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPDI

Detailed Description

Introducing the ECC43DPDI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in demanding environments. Featuring a double-row, straight orientation with 86 positions, it offers ample connectivity options. The termination method of Thru Hole with a threaded mount type guarantees secure attachment to PCBs. Gold-plated contact points on Phosphor Bronze ensure optimal conductivity, while Matte Tin termination plating enhances durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is perfect for industrial applications. The ECC43DPDI is a versatile and efficient solution for your PCB connectivity needs.