ECC43DPDS

Heilind Number:SULECC43DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPDS

Detailed Description

The ECC43DPDS is a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees efficient operation. The double-point contact design, plated with gold for enhanced conductivity, offers superior signal integrity. Its side hole mount type and through-hole termination method make installation quick and easy. With a pitch of 2.54mm, it accommodates 86 positions across two rows, meeting versatile connectivity needs. The connector's straight orientation, along with a tail length of 4.06mm, allows for seamless integration into PCBs. Operating within a wide temperature range of -65 to 125°C, it ensures performance stability. With a compact size, measuring .61" in height and .4" in width, it's ideal for space-constrained applications. Its termination plating of matte tin further enhances durability. The ECC43DPDS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.