ECC43DPEH

Heilind Number:SULECC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPEH

Detailed Description

The ECC43DPEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. With 86 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it suitable for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector is also RoHS compliant, ensuring environmental sustainability. Upgrade your connectivity solutions with the ECC43DPEH.