ECC43DPEI

Heilind Number:SULECC43DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPEI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPEI

Detailed Description

Introducing the ECC43DPEI, a high-performance PCB connector designed for reliability in demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector offers secure connectivity. Operating at 3A and 700VAC, it ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee easy and stable installation. Boasting double-point contact with gold plating, it guarantees low contact resistance and optimal signal transfer. With 86 positions and a 2.54mm pitch, it accommodates multiple connections with precision. The right-angle orientation and .18-inch tail length provide flexibility in board layout. Resilient against extreme temperatures from -65 to 125°C, it's suitable for harsh environments. Measuring .56 inches in height and .4 inches in width, it's compact yet robust. With matte tin termination plating, it offers enhanced durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ECC43DPEI is a top choice for quality and performance in electronic assemblies.