ECC43DPES

Heilind Number:SULECC43DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULECC43DPES

Detailed Description

Introducing the ECC43DPES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 86 positions, providing ample connectivity options. Its side hole mount and right-angle orientation offer versatility in installation. Constructed with durable PBT and phosphor bronze, and boasting gold contact plating, it ensures reliable signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Ideal for use in industrial machinery, telecommunications, and aerospace systems. Upgrade your connectivity solutions with the ECC43DPES.