ECC43DPMS

Heilind Number:SULECC43DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPMS

Detailed Description

The ECC43DPMS is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector offers reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The female gender, double-point contact type, and wire wrap termination method ensure secure and efficient connections. Boasting 86 positions arranged in 2 rows with a pitch of 2.54mm, it allows for dense PCB layouts. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while the operating temperature range of -65 to 125°C ensures reliability in harsh environments. Measuring just 15.49mm in height and 10.16mm in width, the ECC43DPMS is compact yet robust, making it ideal for aerospace, defense, and industrial applications requiring high reliability.