ECC43DPNH

Heilind Number:SULECC43DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPNH

Detailed Description

Introducing the ECC43DPNH, a high-performance PCB connector designed for demanding electronic applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The double-point contact design with gold plating guarantees low contact resistance and enhanced signal integrity. With a pitch of 2.54mm and 86 positions spread over 2 rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for hi-rel industrial and aerospace applications, the ECC43DPNH is a reliable solution for your connectivity needs.