| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DPNI |
ECC43DPNI
| Heilind Number: | SULECC43DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DPNI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in diverse environments. Rated for 3A and 700VAC, this connector is ideal for power and signal transmission. Its double-point contact design guarantees secure connections, while the gold-plated contacts offer excellent conductivity. With 86 positions and a threaded mount type, it provides versatile installation options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh industrial environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECC43DPNI is a top choice for high-reliability connectivity solutions.

