| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DPNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DPNN |
ECC43DPNN
| Heilind Number: | SULECC43DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DPNN |
| ECAD Model: |
Specifications
Detailed Description
The ECC43DPNN is a high-performance PCB connector designed for seamless board-to-board connectivity. With a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of double-point contacts, it offers secure and efficient data transfer. The termination method of card extender and termination plating of Matte Tin guarantee easy installation and long-term durability. With a compact design, this connector is perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The ECC43DPNN is a versatile solution for your connectivity needs in industries such as telecommunications, aerospace, and automotive.

