ECC43DPRH

Heilind Number:SULECC43DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPRH

Detailed Description

The ECC43DPRH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows, it offers seamless connectivity with a 2.54mm pitch and 86 positions. The contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method make installation and maintenance hassle-free. The connector's double-point contact type and straddle orientation further enhance its stability and signal integrity. With a tail length of 5.72mm and a compact size of 14.22mm x 10.16mm, it offers space-saving solutions without compromising performance. Trust the ECC43DPRH for efficient and secure board-to-board connections in your projects.