ECC43DPRI

Heilind Number:SULECC43DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPRI

Detailed Description

Introducing our high-performance ECC43DPRI Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and robust performance. With a double-row configuration and 86 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and amperage of 3 A, this connector is suitable for various power and signal transmission needs. Its straddle orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable even in harsh environments. Trust the ECC43DPRI for high-reliability connections in your PCB designs.