ECC43DPRN

Heilind Number:SULECC43DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPRN

Detailed Description

Introducing the ECC43DPRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows and 86 positions, this connector ensures seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity. The termination method is through card extender, guaranteeing secure attachment. With a contact plating of gold and termination plating of matte tin, this connector maintains signal integrity even in demanding environments. Its double-point contact type and straddle orientation further enhance efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. Compact yet robust, this connector, with a height of 14.22mm and width of 10.16mm, is ideal for space-constrained PCB layouts. Trust the ECC43DPRN for seamless and durable board-to-board connections in your electronic designs.