Introducing the ECC43DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 86 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender, side hole mount type, and card extender termination method make it versatile for various PCB setups. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments with a voltage rating of 700VAC. The double-point contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and challenging operating conditions. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether for industrial, telecommunications, or aerospace applications, the ECC43DPRS guarantees high reliability and performance.