ECC43DPSH

Heilind Number:SULECC43DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPSH

Detailed Description

Introducing the high-performance ECC43DPSH Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Crafted with precision, this female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable operation. With a pitch of 2.54mm (.1 in) and double-point contact design, it guarantees secure and efficient data transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. The connector's 86 positions and straight orientation cater to versatile connectivity needs. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. Gold-plated contacts and matte tin termination plating enhance conductivity and durability. Compact in size, with a height of 15.49mm and width of 10.16mm, it saves space on the board while delivering high performance. A must-have component for professionals in the electronics industry, the ECC43DPSH ensures seamless and efficient connectivity in every application.