ECC43DPSI

Heilind Number:SULECC43DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPSI

Detailed Description

This ECC43DPSI connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for high-power applications. The double-point contact design guarantees secure connectivity, while the gold-plated contacts ensure optimal signal transmission. With 86 positions across 2 rows, this connector offers ample connectivity options. Its threaded mount type and through-hole termination method provide easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The matte tin termination plating enhances durability and corrosion resistance. Measuring 15.49mm in height and 10.16mm in width, this straight-oriented connector is compact yet efficient, making it perfect for space-constrained designs. Whether used in board-to-board or card edge connections, the ECC43DPSI guarantees high reliability and performance.