ECC43DPSN

Heilind Number:SULECC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPSN

Detailed Description

Introducing SKU ECC43DPSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards for power transmission. The double-point contact design, plated with gold for optimal conductivity, guarantees stable signal transfer. This female connector, with two rows and 86 positions, offers versatile usage in various applications. Its straight orientation and thru-hole termination method simplify installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for both standard and challenging environments. The matte tin termination plating enhances durability, while the compact dimensions of 0.61in height and 0.4in width save valuable space on the board. Ideal for demanding electronic setups, the ECC43DPSN excels in performance and longevity.