ECC43DPSS

Heilind Number:SULECC43DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPSS

Detailed Description

Introducing the ECC43DPSS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features double-point contact technology for secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The female, 2-row design with 86 positions allows for versatile connectivity options. Termination is via thru-hole method with matte tin plating for easy installation. Measuring at .61in in height and .4in in width, the ECC43DPSS is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.