| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DPUH |
ECC43DPUH
| Heilind Number: | SULECC43DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DPUH, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a robust construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can handle up to 700 VAC, making it ideal for demanding applications. Featuring two rows of 86 double-point contacts with gold plating, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method provide easy installation. With a compact size of 0.56 inches in height and 0.4 inches in width, it saves valuable PCB space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Trust the ECC43DPUH for efficient and durable connectivity in your electronic designs.

