ECC43DPUI

Heilind Number:SULECC43DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPUI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPUI

Detailed Description

The ECC43DPUI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its double-point contact design, with gold plating for enhanced conductivity, allows for secure and efficient data transmission. Featuring a right-angle orientation and threaded mount type, it offers easy and secure installation on PCBs. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for high-power and high-speed applications. With 86 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The ECC43DPUI is RoHS compliant and suitable for lead-free soldering processes, making it environmentally friendly. Ideal for aerospace, military, and industrial applications, this connector ensures reliable performance in critical systems.