ECC43DPUS

Heilind Number:SULECC43DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPUS

Detailed Description

This high-performance PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECC43DPUS, sets a new standard in connectivity. Designed for demanding applications, it features a rugged construction and a double-point contact system made of gold-plated phosphor bronze, ensuring reliable signal transmission. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and side-hole mount type make installation easy in tight spaces. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 14.22mm in height and 10.16mm in width, this connector is compact yet robust, perfect for various industrial applications. Whether it's for telecommunications, aerospace, or automotive industries, the ECC43DPUS is a reliable choice.