ECC43DRAH

Heilind Number:SULECC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRAH

Detailed Description

Introducing the ECC43DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with Phosphor Bronze contacts plated in gold, this connector ensures excellent signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. With a compact design that includes two rows of 86 positions, it offers ample connectivity options while saving space on the PCB. The right-angle orientation and clearance hole mount type make it easy to install, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its matte tin termination plating not only enhances durability but also complies with RoHS regulations. Trust the ECC43DRAH for seamless and durable board-to-board connections in your electronics projects.