ECC43DRAI

Heilind Number:SULECC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRAI

Detailed Description

Introducing the ECC43DRAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Built with precision and reliability in mind, this connector features a durable construction of PBT and phosphor bronze with gold plating, ensuring optimal signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets the demands of various applications. The female connector with two rows and 86 positions offers ample connectivity options. Its threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial sectors, the ECC43DRAI is a reliable solution for your connectivity needs.