| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DRAS |
ECC43DRAS
| Heilind Number: | SULECC43DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRAS |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECC43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows of robust contacts made of PBT and Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at 700 VAC and 3A, it offers reliable power transmission. The side-hole mount and through-hole termination method make installation a breeze. Its right-angle orientation and 86 positions cater to versatile connectivity needs. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The ECC43DRAS is the perfect choice for mission-critical systems where performance and reliability are paramount.

