ECC43DREH-S13

Heilind Number:SULECC43DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DREH-S13

Detailed Description

Ideal for high-performance applications, the ECC43DREHS13 board-to-board PCB connector boasts exceptional durability and reliability. Featuring a female gender and two rows with an impressive 86 positions, this connector ensures seamless connectivity in complex electronic systems. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees optimal conductivity. With a 3A amperage rating and 700VAC voltage limit, it's suitable for a wide range of power requirements. The Full Bellow contact type and Straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a perfect choice for harsh environments. The connector's clearance hole mount type and card extender termination method offer easy installation. Measuring at 10.95mm in height and 10.16mm in width, with a tail length of 5.33mm, it provides a compact yet robust solution. Designed for demanding industries, this product is a must-have for any project requiring top-tier connectivity.