ECC43DREH

Heilind Number:SULECC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DREH

Detailed Description

Introducing the ECC43DREH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Boasting two rows of 86 gold-plated contacts with eyelet termination, it guarantees secure and efficient signal transfer. The connector's full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it offers durability in harsh environments. With a compact size, measuring just 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the ECC43DREH for superior performance in your connectivity needs.