ECC43DREI

Heilind Number:SULECC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DREI

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU ECC43DREI, is designed for high-performance applications requiring reliable power transmission. Featuring a female gender and two rows with a threaded mount type, it ensures secure connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing superior conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent technical requirements. The straight orientation and 86 positions cater to diverse connectivity needs. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method using eyelets and matte tin plating further enhance its reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for demanding industrial applications.