ECC43DREN-S13

Heilind Number:SULECC43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DREN-S13

Detailed Description

Introducing the ECC43DRENS13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2-row design, and 86 positions cater to diverse connection needs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Its card extender termination method and matte tin plating offer ease of installation and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it fits snugly onto PCBs. The ECC43DRENS13 is the perfect choice for high-reliability electronic systems.