ECC43DRES-S13

Heilind Number:SULECC43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRES-S13

Detailed Description

The SKU ECC43DRES-S13 Board-to-Board PCB Connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for high-power applications. Featuring a female gender, it offers a secure fit with two rows of 86 positions each, facilitating complex circuit connections. The side hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts with full bellow design guarantee optimal signal transmission. Its straddle orientation and compact dimensions of 10.95mm in height and 10.16mm in width accommodate space-restricted PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial use. Trust in its matte tin termination plating for long-lasting performance. In the realm of hi-rel connectors, the ECC43DRESS13 stands out for its quality and durability.