ECC43DRES

Heilind Number:SULECC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRES

Detailed Description

The ECC43DRES is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. Featuring a 2.54mm pitch and 86 positions across two rows, it offers ample connectivity options. The female connector with side hole mount and eyelet termination method facilitates secure and efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The full bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Measuring at a compact 10.95mm in height and 10.16mm in width, it is space-saving yet robust. The matte tin termination plating enhances conductivity while meeting industry standards. Perfect for applications where reliability is paramount, the ECC43DRES is the ideal choice for professionals in need of top-quality connectors.