ECC43DRMD

Heilind Number:SULECC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRMD

Detailed Description

This ECC43DRMD board-to-board PCB connector features a high-quality design, ensuring reliable performance in demanding applications. With a pitch of 2.54mm, it offers precise connectivity, while its gold contact plating guarantees excellent conductivity. The loop bellow contact type and clearance hole mount make installation easy for efficient wire wrapping. This female connector, with 86 positions spread across 2 rows, accommodates multiple connections. Its phosphor bronze contact material and matte tin termination plating enhance durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether used in telecommunications, industrial, or aerospace settings, this ECC43DRMD connector is a dependable choice.