ECC43DRMH-S288

Heilind Number:SULECC43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRMH-S288

Detailed Description

The ECC43DRMH-S288 Board-To-Board PCB Connector offers reliable connectivity in demanding electronic applications. With a gender specified as Female, this connector features two rows for efficient signal transfer. Its mount type, Clearance Hole, ensures easy installation on PCBs. The termination method, Card Extender, enables secure attachment. Crafted with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees exceptional conductivity. Meeting high standards, this connector boasts a voltage rating of 700 VAC. Designed with 86 positions and a pitch of 2.54mm, it accommodates multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. With a matte tin termination plating, it ensures durability. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Overall, the ECC43DRMHS288 Connector is a top choice for professionals seeking high-quality board-to-board connectivity solutions.