| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DRMH |
ECC43DRMH
| Heilind Number: | SULECC43DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DRMH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a female gender with two rows, this connector offers secure and reliable connectivity. With a clearance hole mount type and wire wrap termination method, installation is efficient. The contacts, made of Phosphor Bronze and plated with Gold, ensure excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The straight orientation and 86 positions cater to versatile connectivity needs. With a tail length of 14.22mm, it provides ample space for wire attachment. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. The ECC43DRMH is a top choice for professionals in the electronics industry.

