ECC43DRMI-S288

Heilind Number:SULECC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRMI-S288

Detailed Description

Introducing the ECC43DRMIS288, a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures seamless connectivity in any application. Featuring a durable construction with PBT and phosphor bronze materials and gold-plated contact plating, it guarantees long-lasting performance even in harsh environments. The female connector with two rows and 86 positions offers versatility in connectivity. Its threaded mount type and card extender termination method provide secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Trust the ECC43DRMIS288 for your connectivity needs, where quality meets reliability.