ECC43DRMI

Heilind Number:SULECC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRMI

Detailed Description

Introducing the ECC43DRMI, a high-performance Board To Board PCB Connector designed for exceptional connectivity in demanding applications. This female connector features two rows with a pitch of 2.54mm and a total of 86 gold-plated contact positions, ensuring reliable power and signal transmission. Crafted with PBT and Phosphor Bronze materials, it offers robust durability and is suitable for use in a wide operating temperature range from -65 to 125°C. The threaded mount type and wire wrap termination method provide secure installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is engineered for efficiency and safety. Its straight orientation and loop bellow contact type further enhance performance. The matte tin termination plating guarantees long-term functionality. Trust the ECC43DRMI for seamless board-to-board connections in aerospace, telecommunications, and other critical systems.