| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRMN-S288 |
ECC43DRMN-S288
| Heilind Number: | SULECC43DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DRMNS288, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in electronic assemblies. This female connector, featuring two rows and 86 positions, is designed for seamless integration in your circuitry. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The termination method, a card extender, offers convenient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the ECC43DRMNS288 for efficient and durable connectivity in your electronic systems.

