| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DRMN |
ECC43DRMN
| Heilind Number: | SULECC43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is wire wrap, ensuring easy and efficient installation. Constructed with PBT and phosphor bronze materials and gold contact plating, this connector guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and compact design make it ideal for space-constrained applications. Trust the ECC43DRMN for seamless and high-speed data transmission in your electronic devices.

