ECC43DRMS-S288

Heilind Number:SULECC43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRMS-S288

Detailed Description

Introducing the ECC43DRMSS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 86 positions and 2.54mm pitch allow for versatile connections, while the side-hole mount type offers easy installation. The gold-plated contacts on this female connector guarantee optimal signal transmission, rated for up to 700VAC and 3A. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC43DRMSS288 is ideal for industrial and aerospace settings. Trust in its loop bellow contact type, straddle orientation, and card extender termination method for secure and durable connections. With a compact size of 9.4mm width and 15.49mm height, this connector is a space-saving solution without compromising on performance. Rest assured of its quality, as it is categorized under hi-rel connectors and features matte tin termination plating for enhanced durability. Upgrade your connectivity setup with the ECC43DRMSS288 and experience seamless data transmission in even the most challenging conditions.