ECC43DRMS

Heilind Number:SULECC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRMS

Detailed Description

Introducing the ECC43DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 43 positions, offering ample connectivity options. Its side hole mount and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it meets the most stringent performance requirements. Trust the ECC43DRMS for secure and efficient board-to-board connections in your electronic systems.