ECC43DRMT-S288

Heilind Number:SULECC43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRMT-S288

Detailed Description

Introducing the ECC43DRMTS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows for secure attachment, with a threaded mount type ensuring stability. Boasting a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. With 86 positions and a voltage rating of 700 VAC, it's suitable for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method via card extender and matte tin plating on the termination ensure durability and longevity. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet powerful solution for your connectivity needs. Trust the ECC43DRMTS288 for high-quality, high-reliability performance in your projects.