ECC43DRMT

Heilind Number:SULECC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRMT

Detailed Description

Introducing the ECC43DRMT, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With two rows and 86 positions, this connector boasts a robust construction featuring PBT and phosphor bronze materials, ensuring durability and reliability. The termination method of wire wrap guarantees secure connections, while gold-plated contacts offer excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation and threaded mount type facilitate easy installation. With a pitch of 2.54mm, it provides precise alignment on the PCB. The connector's loop bellow contact type enhances signal integrity, making it ideal for high-speed data transmission. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term stability. With its compact dimensions of 9.4mm width and 15.49mm height, it saves space on the board without compromising on functionality. The ECC43DRMT is the perfect solution for aerospace, military, and industrial applications where reliability is paramount.