ECC43DRSD

Heilind Number:SULECC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRSD

Detailed Description

Introducing the ECC43DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust performance. The female gender, two rows, and loop bellow contact type make it versatile for various setups. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 86 positions and a pitch of 2.54mm, precise and secure connections are assured. The straight orientation and clearance hole mount type facilitate easy installation. Meeting stringent quality standards, this connector is ideal for use in industrial, aerospace, and telecommunications environments. Trust the ECC43DRSD for seamless and efficient PCB connectivity.