ECC43DRSH-S288

Heilind Number:SULECC43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DRSH-S288

Detailed Description

Introducing the ECC43DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 86 positions offer versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and straddle orientation enhance durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures long-term reliability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Compliant with stringent quality standards, this connector is a dependable choice for your connectivity needs.