ECC43DRSH

Heilind Number:SULECC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRSH

Detailed Description

Introducing the ECC43DRSH, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding electronic applications. This female connector features two rows of 86 contact positions, allowing for efficient data transmission. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The loop bellow contact type and straight orientation further enhance its functionality, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in varied environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC43DRSH for high-reliability connectivity in your designs.